
High-performance supercapacitor with 100mF capacitance and 5.5V DC rating. Features low 75 Ohm ESR and a compact radial, stacked coin package measuring 11.5mm diameter by 5mm height. Designed for through-hole mounting with a 10mm lead pitch, operating from -25°C to 70°C with a 1000-hour life expectancy. RoHS compliant and available in bulk packaging.
Eaton KR-5R5H104-R technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| Depth | 11.5mm |
| Diameter | 11.5mm |
| ESR (Equivalent Series Resistance) | 75R |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Diameter | 0.2mm |
| Lead Pitch | 10mm |
| Length | 12.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerStor® KR |
| Termination | Through Hole |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Weight | 0.048oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton KR-5R5H104-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
