
1 Farad, 5.5V radial supercapacitor with 30 Ohm ESR. Features a 19mm diameter, 6.5mm height, and 20mm lead pitch for through-hole mounting. Operates from -25°C to 70°C with a 1000-hour life rating. This RoHS compliant component is supplied in bulk packaging.
Eaton KR-5R5H105-R technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| Depth | 19mm |
| Diameter | 19mm |
| ESR (Equivalent Series Resistance) | 30R |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.2mm |
| Lead Pitch | 20mm |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerStor® KR |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Weight | 0.192oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton KR-5R5H105-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
