
Supercapacitor, 470mF capacitance, 5.5V DC rated voltage, and 80% tolerance. Features 50 Ohm ESR, 1000-hour life at 70°C, and operating temperatures from -25°C to 70°C. Radial termination with a 10mm lead pitch, housed in a stacked coin package measuring 11.5mm diameter and 11.5mm depth. Through-hole mounting and lead-free construction.
Eaton KR-5R5H474-R technical specifications.
| Capacitance | 470mF |
| Package/Case | Radial |
| Depth | 11.5mm |
| Diameter | 11.5mm |
| ESR (Equivalent Series Resistance) | 50R |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Diameter | 0.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 12.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerStor KR |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Weight | 0.048oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton KR-5R5H474-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
