
Cap, 1.5F, 535V, K Series-ammo Pack-epic
Eaton KR-5R5V104-R-EP technical specifications.
| Capacitance | 100mF |
| Diameter | 11.5mm |
| ESR (Equivalent Series Resistance) | 75R |
| Height | 12.5mm |
| Lead Diameter | 0.2mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | KR |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Weight | 0.035274oz |
| RoHS | Not Compliant |
No datasheet is available for this part.