
1 Farad, 5.5V radial supercapacitor with 30 Ohm ESR and 19mm diameter. Features a 5mm lead pitch and 1000-hour life at 70°C. This through-hole mounted component operates from -25°C to 70°C and is RoHS compliant.
Eaton KR-5R5V105-R technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 19mm |
| ESR (Equivalent Series Resistance) | 30R |
| Height | 19.5mm |
| Height - Seated (Max) | 0.768inch |
| Lead Diameter | 0.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 19.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerStor KR |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Weight | 0.192oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton KR-5R5V105-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
