Eaton KRP-C-3200SP technical specifications.
| Approvals | UL, CSA, CE |
| Current | 3.2kA |
| Current Rating | 3.2kA |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | KRP-C |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 22.8lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton KRP-C-3200SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.