
The Eaton KRP-CL-450 is a 600V electrical fuse with a current rating of 450A. It has a bolt mount and is packaged in bulk. The fuse is part of the KRP-CL series and is used for circuit protection. It has a length of 3.75 inches and a weight of 3.65 pounds.
Checking distributor stock and pricing after the page loads.
| Current | 450A |
| Current Rating | 450A |
| Length | 3.75inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | KRP-CL |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 3.65lb |
| RoHS | Compliant |