
The Eaton KTK-4 PTC resettable fuse is a 4A, 600V device with a size of 10.41 X 38.1mm. It is lead free and has a weight of 0.304oz. The fuse is packaged in bulk with 10 units per package. It is approved by UL and CSA and has a working voltage of 600V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton KTK-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Current | 4A |
| Current Rating | 4A |
| Diameter | 0.41inch |
| Fuse Size | 10.41 X 38.1mm |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | KTK |
| Size | 38.1mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.304oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton KTK-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
