
The Eaton KTK-9 is a 600V 9A clip mount fuse holder compliant with UL and CSA approvals and RoHS regulations. It has a diameter of 0.41inch and a length of 1.5inch, with a weight of 0.304oz. The fuse holder is available in a bulk packaging quantity of 10 pieces, with a fuse size of 10.41 X 38.1mm. It is designed for electrical applications and is suitable for use in a variety of industries.
Eaton KTK-9 technical specifications.
| Approvals | UL, CSA |
| Current | 9A |
| Current Rating | 9A |
| Diameter | 0.41inch |
| Fuse Size | 10.41 X 38.1mm |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KTK |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 0.304oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton KTK-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
