
The Eaton KTN-R-70 fuse holder is designed for high-current applications, with a current rating of 70A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse holder is rated for 250V AC and is packaged in bulk quantities of 5. It is suitable for use in a variety of applications, including those in harsh environments.
Checking distributor stock and pricing after the page loads.
| Current Rating | 70A |
| Fuse Size | 5.88 X 1.06in |
| Length | 149.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Voltage Rating (AC) | 250V |
| Weight | 4.32oz |
| RoHS | Not Compliant |