
Fuse Class RK1 Fast Acting 25A 600V Holder Melf 20.57 X 127mm Glass Melamine Carton CSA/UL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton KTS-R-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 25A |
| Diameter | 0.81inch |
| Fuse Size | 5 X 0.81in |
| Length | 5inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| Weight | 2.4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KTS-R-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
