Fuse Class RK1 Fast Acting 8A 600V Holder Melf 20.57 X 127mm Glass Melamine Carton CSA/UL
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Current Rating | 8A |
| Diameter | 0.81inch |
| Fuse Size | 5 X 0.81in |
| Length | 5inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| Weight | 2.4oz |
| RoHS | Not Compliant |
