Industrial & Electrical Fuses LIMITRON FA FUSE
Eaton KTS-S-70 technical specifications.
| Current Rating | 70A |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | KTS-S |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 7.680001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KTS-S-70 to view detailed technical specifications.
No datasheet is available for this part.