The Limitron KTU-1600 is a 600V bolt mount fuse with a current rating of 1.6kA. It is approved by UL, CSA, and CE, and is compliant with RoHS regulations. The fuse is packaged individually in bulk and has a length of 3.75 inches and a width of 3 inches, weighing 6.258 pounds.
Sign in to ask questions about the Eaton KTU-1600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton KTU-1600 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 1.6kA |
| Current Rating | 1.6kA |
| Length | 3.75inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Limitron® KTU |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 6.258lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton KTU-1600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.