Fuse Class L Fast Acting 2000A 600V Bolt Tap 127 X 95.25mm Glass Melamine CSA/UL
Eaton KTU-2001 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 2.001kA |
| Length | 3.75inch |
| Max Voltage Rating (DC) | 340V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Limitron® KTU |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 17lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton KTU-2001 to view detailed technical specifications.
No datasheet is available for this part.
