Stacked coin electric double-layer capacitor with 1F capacitance and 5.5V DC rated voltage. Features a radial leaded design with a 5mm pitch, measuring 21.5mm x 8.85mm. Operating temperature range spans from -40°C to 85°C, with a low 30 Ohm ESR and a lifespan of 2000 hours at 85°C.
Eaton KW-5R5C105-R technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Capacitance | 1000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton KW-5R5C105-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.