Electric double-layer capacitor (EDLC) with 0.22F capacitance and 5.5V DC rated voltage. Features a wide operating temperature range from -40°C to 85°C. This stacked coin supercapacitor offers 2000 hours of operational life at 85°C and a low 50 Ohm equivalent series resistance. Dimensions are 13.5 x 8.3mm with a 5mm radial lead spacing.
Eaton KW-5R5C224-R technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Capacitance | 220000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton KW-5R5C224-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.