Radial stacked coin electric double layer capacitor with 0.68F capacitance and 5.5V DC rated voltage. Features a wide operating temperature range from -40°C to 85°C, a low ESR of 30 Ohms, and a lifespan of 2000 hours at 85°C. Dimensions are 8.85mm in length with a 5mm pitch.
Eaton KW-5R5C684-R technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Length | 8.85 |
| Capacitance | 680000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton KW-5R5C684-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.