Industrial & Electrical Fuses LIMITRON FA FUSE
Eaton KWN-R-70 technical specifications.
| Current Rating | 70A |
| Package Quantity | 5 |
| Packaging | Bulk |
| Voltage Rating (AC) | 250V |
| Weight | 6oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KWN-R-70 to view detailed technical specifications.
No datasheet is available for this part.