Circuit Breaker Thermal Magnetic 3Pole 70A 600VAC/250VDC
Checking distributor stock and pricing after the page loads.
| Type | Thermal Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 600VAC|250VDC |
| Current Rating | 70A |
| Actuator Type | Handle |
| Mounting | Screw Mount |
| Number of Terminals | 6 |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |