Inductor Power Drum Core 10uH 20% 100KHz Ferrite 1.13A 0.182Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton LD1-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton LD1-100 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.182 |
| Test Frequency | 0.1 |
| Manufacturer Series | LD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton LD1-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.