
Surface mount fixed inductor featuring a ferrite drum core. Offers 15µH inductance with a 20% tolerance, tested at 100kHz. Rated for 990mA current with a DC resistance of 235mΩ. Designed for surface mounting with SMD/SMT termination, operating from -40°C to 125°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Eaton LD1-150-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 990mA |
| DC Resistance (DCR) | 235mR |
| Depth | 4.3mm |
| Height | 0.125inch |
| Height - Seated (Max) | 0.125inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 1.05A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.05A |
| Series | LD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 4mm |
| RoHS | Compliant |