The LD1-180 is a general purpose inductor with a nominal inductance of 18uH and a DC resistance of 0.338 ohms. It operates within a temperature range of -20 to 80 degrees Celsius. The inductor is designed for surface mount applications and features dual ended terminals. It is a single-function device with a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton LD1-180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton LD1-180 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.338 |
| Test Frequency | 0.1 |
| Manufacturer Series | LD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton LD1-180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.