
Surface mount fixed inductor featuring a 22µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a current rating of 780mA and a maximum DC current of 890mA, with a DC resistance of 378mΩ. Operating within a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Eaton LD1-220-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 780mA |
| DC Resistance (DCR) | 378mR |
| Depth | 4.3mm |
| Height | 0.125inch |
| Height - Seated (Max) | 0.125inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 890mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.378R |
| Saturation Current | 890mA |
| Series | LD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 4mm |
| RoHS | Compliant |
