
Surface mount fixed inductor featuring a 220µH inductance with a 10% tolerance, tested at 100kHz. This unshielded, ferrite core component offers a maximum DC current rating of 260mA and a saturation current of 330mA. It has a DC resistance (DCR) of 3.42Ω and operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly, this component is designed for surface mounting applications.
Eaton LD1-221-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 260mA |
| DC Resistance (DCR) | 3.42R |
| Depth | 4.3mm |
| Height | 3.5mm |
| Height - Seated (Max) | 0.137inch |
| Inductance | 220uH |
| Length | 0.177inch |
| Max DC Current | 260mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.42R |
| Saturation Current | 330mA |
| Series | LD |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton LD1-221-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
