
Surface mount fixed inductor featuring a ferrite core and 68µH inductance with a 20% tolerance. Rated for 460mA DC current and 520mA saturation current, it offers a DC resistance of 1.12Ω. Operating temperature range is -40°C to 125°C. Packaged in tape and reel, this unshielded component measures 4.3mm in depth, 3.2mm in height, and 4.5mm in length.
Checking distributor stock and pricing after the page loads.
Eaton LD1-680-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 460mA |
| DC Current | 460mA |
| DC Resistance (DCR) | 1.12R |
| Depth | 4.3mm |
| Height | 0.125inch |
| Height - Seated (Max) | 0.125inch |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 520mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.12R |
| Saturation Current | 520mA |
| Series | LD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.157inch |
| RoHS | Compliant |
