
Surface mount fixed inductor featuring a ferrite drum core. Offers 10µH inductance with a 20% tolerance, tested at 100kHz. Rated for 3.83A current with a low 0.07Ω DC resistance. Designed for surface mounting with SMD/SMT termination, packaged in tape and reel. Operates across a wide temperature range from -40°C to 125°C.
Eaton LD2-100-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.83A |
| DC Resistance (DCR) | 70mR |
| Depth | 7.3mm |
| Height | 0.196inch |
| Height - Seated (Max) | 0.197inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.307inch |
| Max DC Current | 3.45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 0.07R |
| RoHS Compliant | Yes |
| Saturation Current | 3.45A |
| Series | LD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton LD2-100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
