
Surface mount fixed inductor featuring a ferrite drum core. Offers 120µH inductance with a 20% tolerance, tested at 100kHz. Rated for 1.43A current with a DC resistance of 0.47Ω. Operates within a -40°C to 125°C temperature range and is supplied in tape and reel packaging.
Eaton LD2-121-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.43A |
| DC Resistance (DCR) | 470mR |
| Depth | 7.3mm |
| Height | 0.196inch |
| Height - Seated (Max) | 0.197inch |
| Inductance | 120uH |
| Lead Free | Lead Free |
| Length | 0.307inch |
| Max DC Current | 1.09A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 0.47R |
| RoHS Compliant | Yes |
| Saturation Current | 1.09A |
| Series | LD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton LD2-121-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
