
Surface mount power inductor featuring 150µH inductance with a 20% tolerance, designed for 100kHz operation. This ferrite core component offers a current rating of 1.23A and a DC resistance of 640mΩ. Operating within a temperature range of -40°C to 125°C, it is packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton LD2-151-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.23A |
| DC Resistance (DCR) | 640mR |
| Depth | 7.3mm |
| Height | 0.196inch |
| Height - Seated (Max) | 0.197inch |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 0.307inch |
| Max DC Current | 950mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Series | LD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton LD2-151-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
