
Surface mount fixed inductor featuring a 220µH inductance with a 20% tolerance, designed for power applications. This ferrite core component offers a 1A current rating and a DC resistance of 960mΩ, operating effectively at 100kHz. It is packaged in tape and reel for automated assembly, with dimensions of 7.3mm depth, 7mm width, and a seated height of 0.197 inches. Operating temperature range spans from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton LD2-221-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 960mR |
| Depth | 7.3mm |
| Height | 0.196inch |
| Height - Seated (Max) | 0.197inch |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Length | 0.307inch |
| Max DC Current | 790mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Saturation Current | 790mA |
| Series | LD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton LD2-221-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
