
Surface mount fixed inductor featuring a ferrite core with 470µH inductance and 10% tolerance, tested at 100kHz. This unshielded component offers a current rating of 740mA, with a maximum DC current of 550mA and a DC resistance of 1.96Ω. Operating within a temperature range of -40°C to 125°C, it is packaged in tape and reel for automated assembly.
Eaton LD2-471-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 740mA |
| DC Current | 740mA |
| DC Resistance (DCR) | 1.96R |
| Depth | 7.3mm |
| Height | 0.196inch |
| Height - Seated (Max) | 0.197inch |
| Inductance | 470uH |
| Lead Free | Lead Free |
| Length | 0.307inch |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Saturation Current | 550mA |
| Series | LD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.048oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton LD2-471-R to view detailed technical specifications.
No datasheet is available for this part.
