
Surface mount fixed inductor featuring a ferrite drum core with 56µH inductance and 20% tolerance. Rated for 1.96A current, it offers a DC resistance of 0.24Ω and a saturation current of 1.5A. Operating temperature range spans -40°C to 125°C. Packaged in tape and reel, this unshielded component is designed for surface mount termination.
Eaton LD2-560-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.96A |
| DC Resistance (DCR) | 240mR |
| Depth | 7.3mm |
| Height | 0.196inch |
| Height - Seated (Max) | 0.197inch |
| Inductance | 56uH |
| Lead Free | Lead Free |
| Length | 0.307inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 0.24R |
| Saturation Current | 1.5A |
| Series | LD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton LD2-560-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
