
Surface mount shielded drum core inductor with 10µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 2.54A current rating, and 2.61A saturation current. DC resistance is 36mΩ. Operating temperature range is -40°C to 125°C. Dimensions: 8mm length, 7.2mm depth, 5mm height.
Sign in to ask questions about the Eaton LDS0705-100M-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton LDS0705-100M-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.54A |
| DC Resistance (DCR) | 36mR |
| Depth | 7.2mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 8mm |
| Max DC Current | 2.54A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 2.61A |
| Series | LDS0705 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton LDS0705-100M-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
