
Surface mount shielded drum core inductor offering 2.2µH inductance with a 20% tolerance at 100kHz. Features a 5.06A current rating, 5.45A saturation current, and a low 9mΩ DC resistance. Operates across a -40°C to 125°C temperature range, housed in a nonstandard package with SMD/SMT termination.
Eaton LDS0705-2R2M-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.06A |
| DC Resistance (DCR) | 9mR |
| Depth | 7.2mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 2.2uH |
| Length | 0.307inch |
| Max DC Current | 5.45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 5.45A |
| Series | LDS0705 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton LDS0705-2R2M-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
