This surface mount fixed inductor features a ferrite core, 330uH inductance, and a maximum operating temperature of 125°C. It has a current rating of 470mA and a DC resistance of 1.06 ohms. The inductor is shielded and is available in a nonstandard package. It is compliant with ROHS standards and is packaged on a tape and reel with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton LDS0705-331M-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton LDS0705-331M-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 470mA |
| DC Resistance (DCR) | 1.06R |
| Depth | 7.2mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 330uH |
| Length | 0.307inch |
| Max DC Current | 438mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Saturation Current | 438mA |
| Series | LDS0705 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton LDS0705-331M-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.