
The Eaton LKN-1 fuse features a current rating of 1A and a maximum voltage rating of 250V AC. It has a diameter of 0.56inch and a length of 2inch. The fuse is packaged in bulk quantities of 20. It is suitable for general purpose applications.
Eaton LKN-1 technical specifications.
| Current Rating | 1A |
| Diameter | 0.56inch |
| Fuse Size | N/A |
| Length | 2inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | LKN |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
No datasheet is available for this part.