Sign in to ask questions about the Eaton LKN-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton LKN-200 technical specifications.
| Current Rating | 200A |
| Fuse Size | N/A |
| Length | 7.13inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Stud |
| Package Quantity | 5 |
| Packaging | Carton |
| Voltage Rating (AC) | 250V |
| Weight | 0.384oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton LKN-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
