The Eaton LKS-10 fuse features a current rating of 10A and a maximum voltage rating of 600V AC. It is available in bulk packaging with 20 units per package. The fuse has a diameter of 0.81 inch and a length of 5 inches. The weight of the fuse is 0.08 oz. It is designed for general purpose applications.
Sign in to ask questions about the Eaton LKS-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton LKS-10 technical specifications.
| Current Rating | 10A |
| Diameter | 0.81inch |
| Fuse Size | N/A |
| Length | 5inch |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Voltage Rating (AC) | 600V |
| Weight | 0.08oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton LKS-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.