
Time delay fuse, 30A current rating, 600V AC maximum voltage, 300V DC rated voltage. Cartridge fuse with dimensions of 10.3 x 38.1mm. Features clip termination and is RoHS compliant. Supplied in a carton of 10 units.
Checking distributor stock and pricing after the page loads.
Eaton LP-CC-30 technical specifications.
| Blow Characteristic | TIME DELAY |
| Color | Yellow |
| Current Rating | 30A |
| Diameter | 10.3mm |
| Fuse Current | 30A |
| Fuse Size | 10.3 x 38.1mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Clip, Holder, Surface Mount |
| Package Quantity | 10 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LP-CC |
| Size | 38.1mm |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 0.24oz |
| Working Voltage | 600V |
| RoHS | Compliant |
