
The LP-CC-7 is a fuse holder designed for use with 10A 300V DC 600V AC fuses. It has a clip mount design and is made from lead free materials. The holder is available in a carton packaging with 10 units per package. The LP-CC-7 is compliant with RoHS regulations and has a working voltage of 600V.
Checking distributor stock and pricing after the page loads.
Eaton LP-CC-7 technical specifications.
| Color | Yellow |
| Current Rating | 7A |
| Diameter | 0.41inch |
| Fuse Size | 10.3 x 38.1mm |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Clip, Holder |
| Package Quantity | 10 |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Series | LP-CC |
| Size | 38.1mm |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 150V |
| Weight | 0.304oz |
| Working Voltage | 600V |
| RoHS | Compliant |
