Fuse Class CC Slow Blow Acting 7.5A 600V Holder Cartridge 10.32 X 38.1mm Carton CE/CSA/UL
Checking distributor stock and pricing after the page loads.
Eaton LP-CC-7-1/2-R technical specifications.
| Current Rating | 7.5A |
| Type | Class CC |
| Voltage Rating | 600V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |