
Electrical fuse with a time delay blow characteristic, rated for 100A at 600VAC and 300VDC. Features a high interrupting rating of 300,000A and a 600V working voltage. This fuse is UL, CSA, and CE approved, RoHS compliant, and lead-free. Its dimensions are 28.7mm diameter and 66.8mm length (2.63 inches), with a 1.13 x 2.63 inch fuse size. Designed for inline or holder mounting with bolt/stud attachment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton LPJ-100SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Color | Yellow |
| Current | 100A |
| Current Rating | 100A |
| Diameter | 28.7mm |
| Fuse Current | 100A |
| Fuse Size | 1.13 X 2.63in |
| Lead Free | Lead Free |
| Length | 2.63inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Bolt, Stud |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LOW-PEAK® LPJ |
| Size | 117.6mm |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 4.8oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-100SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
