
The LPJ-100SPI electrical fuse from Eaton is a 100A rated device with a maximum voltage rating of 300V DC and 600V AC. It is available in bulk packaging and is RoHS compliant. The fuse has a length of 2.63 inches and a weight of 4.8 ounces. It meets the approvals of UL, CSA, and CE. The LPJ-100SPI is a single unit fuse with a bolt mount type.
Eaton LPJ-100SPI technical specifications.
| Approvals | UL, CSA, CE |
| Current | 100A |
| Current Rating | 100A |
| Length | 2.63inch |
| Max Voltage Rating (DC) | 300V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LPJ-SPI |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 4.8oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-100SPI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
