
Fuse Class J Slow Blow Acting 125A 600V Bolt Tap 41.4 X 76.2mm Carton CE/CSA/UL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton LPJ-125SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton LPJ-125SP technical specifications.
| Approvals | UL, CSA, CE |
| Color | Yellow |
| Current | 125A |
| Current Rating | 125A |
| Diameter | 41.4mm |
| Fuse Size | 1.63 X 3in |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Bolt, Stud |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LOW-PEAK® LPJ |
| Size | 146mm |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 12.800001oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-125SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
