
Time delay electric fuse, 150A, 600VAC, 300VDC, with a high interrupting rating of 300,000A. Features a 3-inch diameter and 3-inch length (76.2mm), with a 150A current rating. Designed for inline or holder mounting with bolt/stud connections. UL, CSA, and CE approved, this lead-free fuse offers reliable circuit protection.
Eaton LPJ-150SP technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Diameter | 38.1mm |
| Body Length | 76.2mm |
| Color | Yellow |
| Current | 150A |
| Current Rating | 150A |
| Diameter | 3inch |
| Fuse Current | 150A |
| Fuse Size | 1.63 X 3in |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Bolt, Stud |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | LOW-PEAK® LPJ |
| Size | 146mm |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 12.000001oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-150SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
