
Time delay fuse, 15A current rating, 600V AC maximum voltage rating, and 300V DC rated voltage. Features a cartridge fuse type with a 0.81 x 2.25 inch (20.57 x 57.15mm) size. Approvals include UL, CSA, and CE. RoHS compliant and lead-free construction. Designed for clip mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton LPJ-15SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Color | Yellow |
| Current Rating | 15A |
| Diameter | 0.81inch |
| Fuse Current | 15A |
| Fuse Size | 0.81 X 2.25in |
| Lead Free | Lead Free |
| Length | 2.25inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Clip, Holder |
| Package Quantity | 10 |
| Packaging | Carton |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPJ-SP |
| Size | 57.15mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 1.6oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-15SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
