
Industrial & Electrical Fuses 600V 17.5A Dual Element Time Delay
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton LPJ-17-1/2SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Current Rating | 17.5A |
| Diameter | 0.81inch |
| Fuse Size | 0.81 X 2.25in |
| Lead Free | Lead Free |
| Length | 2.25inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LOW-PEAK™ LPJ |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 1.68oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-17-1/2SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.