
FUSE, 1A, 600V, TIME DELAY
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton LPJ-1SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Diameter | 20.57mm |
| Body Height | 57.15mm |
| Current Rating | 1A |
| Diameter | 0.81inch |
| Fuse Current | 1A |
| Fuse Size | 0.81 X 2.25in |
| Length | 2.25inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LOW-PEAK™ LPJ |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 1.52oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-1SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
