
Slow-blow acting fuse, 200A current rating, 600V AC maximum voltage rating, and 300V DC rated voltage. Features a bolt/stud mount and a yellow color. Dimensions are 41.4mm x 76.2mm (1.63 x 3 inches) with a body diameter of 38.1mm. Approvals include UL, CSA, and CE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton LPJ-200SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Body Diameter | 38.1mm |
| Body Length | 76.2mm |
| Color | Yellow |
| Current | 200A |
| Current Rating | 200A |
| Diameter | 1.63inch |
| Fuse Size | 1.63 X 3in |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Bolt, Stud |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LOW-PEAK® LPJ |
| Size | 146mm |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 12.000001oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-200SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
