
This 250A bolt mount fuse is rated for 300V DC and 600V AC, with a body diameter of 53.59mm and a height of 82.8mm. It is packaged in bulk and is compliant with RoHS regulations. The fuse is part of the LPJ-SPI series and is approved by UL, CSA, and CE for use in various applications.
Sign in to ask questions about the Eaton LPJ-250SPI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton LPJ-250SPI technical specifications.
| Approvals | UL, CSA, CE |
| Body Diameter | 53.59mm |
| Body Height | 82.8mm |
| Current | 250A |
| Current Rating | 250A |
| Length | 3.38inch |
| Max Voltage Rating (DC) | 300V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LPJ-SPI |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 1.55lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton LPJ-250SPI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
